
NTE Electronics NTE5304 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | TO-5 |
| Forward Current | 1.5A |
| Length | 0.374inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.