
NTE Electronics NTE5317 technical specifications.
| Average Rectified Current | 8A |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 0.25inch |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
