
NTE Electronics NTE5322 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 0.437inch |
| Length | 1.124inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 200V |
| Width | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
