
The NTE5328 is a bridge rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 10uA. The device is packaged in a module format with a height of 0.437inch, length of 1.124inch, and width of 1.125inch. It is RoHS compliant but not SVHC compliant.
NTE Electronics NTE5328 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Forward Current | 25A |
| Height | 0.437inch |
| Length | 1.124inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Through Hole, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
