
NTE Electronics NTE5334 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DIP |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.