
NTE Electronics NTE5348 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Forward Current | 100A |
| Height | 0.949inch |
| Length | 2.263inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Surface Mount, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.748inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
