NTE Electronics NTE5368 technical specifications.
| Package/Case | TO-83-3 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Stud |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.