NTE Electronics NTE5386 technical specifications.
| Package/Case | TO-200AC |
| Forward Current | 700A |
| Hold Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| RMS Current (Irms) | 1.535kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.