NTE Electronics NTE5391 technical specifications.
| Average Rectified Current | 35A |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.