NTE Electronics NTE54003 technical specifications.
| Package/Case | TO-220 |
| Height | 0.5inch |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 40W |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE54003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.