NTE Electronics NTE5415 technical specifications.
| Package/Case | TO-126 |
| Height | 11.4mm |
| Hold Current | 5mA |
| Length | 8.38mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
