NTE Electronics NTE542 technical specifications.
| Package/Case | Module |
| Forward Current | 350mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15kV |
| Max Reverse Current | 5uA |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 5000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.