
NTE Electronics NTE548 technical specifications.
| Package/Case | TO-64 |
| Forward Current | 750mA |
| Height | 0.75inch |
| Length | 3inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -20°C |
| Max Repetitive Reverse Voltage (Vrrm) | 12kV |
| Max Reverse Current | 5uA |
| Mount | Surface Mount, Screw |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Width | 0.75inch |
| Working Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
