NTE Electronics NTE5538 technical specifications.
| Package/Case | TO-218-3 |
| Current Rating | 50A |
| Height | 0.55inch |
| Length | 0.6inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Power Dissipation | 1W |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.