NTE Electronics NTE555 technical specifications.
| Package/Case | Axial |
| Diode Type | PIN - Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.