
NTE Electronics NTE5569 technical specifications.
| Package/Case | TO-65 |
| Current Rating | 80A |
| Height | 1.668inch |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 80A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
