NTE Electronics NTE5600 technical specifications.
| Package/Case | TO-126-3 |
| Hold Current | 30mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.