
NTE Electronics NTE56006 technical specifications.
| Package/Case | TO-220 |
| Channel Type | Bidirectional |
| Current Rating | 15A |
| Height | 0.5inch |
| Hold Current | 40mA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE56006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.