
NTE Electronics NTE56010 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 15A |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE56010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.