NTE Electronics NTE56030 technical specifications.
| Package/Case | TO-218-3 |
| Channel Type | Bidirectional |
| Hold Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE56030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.