
NTE Electronics NTE56044 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 30mA |
| Mount | Through Hole |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE56044 to view detailed technical specifications.
No datasheet is available for this part.
