
NTE Electronics NTE56050 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE56050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
