NTE Electronics NTE56051 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Mount | Through Hole |
| RMS Current (Irms) | 8A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE56051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.