NTE Electronics NTE5620 technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Current Rating | 8A |
| Height | 0.49inch |
| Hold Current | 50mA |
| Length | 0.407inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Power Dissipation | 16W |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.