
NTE Electronics NTE5629 technical specifications.
| Package/Case | TO-202 |
| Channel Type | Bidirectional |
| Current Rating | 4A |
| Height | 0.118inch |
| Hold Current | 5mA |
| Length | 0.376inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 0.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
