
NTE Electronics NTE5641 technical specifications.
| Package/Case | TO-5-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5641 to view detailed technical specifications.
No datasheet is available for this part.
