NTE Electronics NTE5676 technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RMS Current (Irms) | 15A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.