
NTE Electronics NTE5677 technical specifications.
| Package/Case | TO-48 |
| Channel Type | Bidirectional |
| Current Rating | 15A |
| Hold Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Stud, Through Hole |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
