NTE Electronics NTE571 technical specifications.
| Package/Case | Axial |
| Diameter | 4.3mm |
| Forward Current | 2.9A |
| Length | 0.169inch |
| Max Forward Surge Current (Ifsm) | 65A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 65A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.