SCR Module 1200V 1950A 5-Pin
NTE Electronics NTE5721 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.