NTE Electronics NTE577 technical specifications.
| Application(s) | SWITCH |
| Current Rating | 5A |
| Forward Current | 5A |
| Length | 0.37inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
