NTE Electronics NTE579 technical specifications.
| Current Rating | 3A |
| Diameter | 6.35mm |
| Forward Current | 3A |
| Length | 0.37inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 600uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE579 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.