NTE Electronics NTE58 technical specifications.
| Package/Case | SIP |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 2.5V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 7W |
| RoHS Compliant | Yes |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.