NTE Electronics NTE5814HC technical specifications.
| Package/Case | Axial |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5814HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.