
NTE Electronics NTE5817 technical specifications.
| Package/Case | Axial |
| Current Rating | 6A |
| Diameter | 8.89mm |
| Diode Type | RECTIFIER |
| Forward Current | 6A |
| Length | 0.35inch |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 25uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
