
NTE Electronics NTE583 technical specifications.
| Package/Case | DO-35 |
| Current Rating | 15A |
| Diameter | 2.28mm |
| Forward Current | 15mA |
| Length | 5.08mm |
| Max Forward Surge Current (Ifsm) | 50mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50mA |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.