NTE Electronics NTE584 technical specifications.
| Average Rectified Current | 35mA |
| Package/Case | DO-35 |
| Forward Current | 35mA |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.