
NTE Electronics NTE5883 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-4 |
| Diameter | 10.8mm |
| Forward Current | 12A |
| Length | 1.25inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Surface Mount |
| Peak Non-Repetitive Surge Current | 240A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.