NTE Electronics NTE589 technical specifications.
| Package/Case | Axial |
| Current Rating | 6A |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 300A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.