NTE Electronics NTE5893 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | DO-4 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.