NTE Electronics NTE590 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SIP |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 100nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 6A |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.