NTE Electronics NTE597 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 0.62inch |
| Length | 0.405inch |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.