NTE Electronics NTE6020 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-5 |
| Max Reverse Voltage (DC) | 40V |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.