NTE Electronics NTE6065 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.