NTE Electronics NTE6071 technical specifications.
| Forward Current | 85A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 2mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.