
NTE Electronics NTE6084 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-4 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 1.25inch |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Voltage (DC) | 45V |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 600A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
