NTE Electronics NTE6086 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220 |
| Forward Current | 10A |
| Height | 0.607inch |
| Length | 0.391inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.