
NTE Electronics NTE6091 technical specifications.
| Package/Case | TO-247 |
| Forward Current | 40A |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.