NTE Electronics NTE610 technical specifications.
| Package/Case | TO-226-2 |
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.