NTE Electronics NTE6104 technical specifications.
| Average Rectified Current | 300A |
| Package/Case | TO-118-4 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud |
| Reverse Recovery Time | 9us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.